- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CX-412
PANASONIC / SUNX
CX-412
The CX-412 is a thru-beam type photoelectric sensor with a long sensing range of 15 meters.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The CX-412 is a thru-beam type photoelectric sensor with a long sensing range of 15 meters.
Search Keywords: CX412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:15 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:33.5 x 20 x 11.2 mm
-
Mounting:N/A
Product Guides
+
Frequently Asked Questions
Is CX-412 RoHS compliant?
Yes, CX-412 is RoHS compliant.
What is the lead time for CX-412?
The standard lead time for CX-412 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
40
can ship 12/3/26
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$99.07
5
$97.93
10
$96.98
20
$96.73
50
$96.49
100 +
$96.25
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT