Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

CX-411-P-J

Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 10m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 10m
Search Keywords: CX411PJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PANASONIC / SUNX
Part No: CX-411-P-J
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650900
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thru-beam
Maximum Sensing Distance: 10 m
Output Type: PNP
Maximum Response time: 1 ms
Minimum Operating Supply Voltage: 12 VDC
Maximum Operating Supply Voltage: 24 VDC
Operating Temperature: -25 to 55 °C
Terminal Type: Wire Lead
Dimension: 33.5 x 20 x 11.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CX-411-P-J RoHS compliant?
Yes, CX-411-P-J is RoHS compliant.
What is the lead time for CX-411-P-J?
The standard lead time for CX-411-P-J is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$86.74
5
$83.38
10
$82.18
20
$79.97
50
$78.95
100 +
$78.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!