- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CX-411-C05
CX-411-C05
PANASONIC / SUNX
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 10m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 10m
Search Keywords: CX411C05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-411-C05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Thru-beam
-
Maximum Sensing Distance:10 m
-
Output Type:NPN
-
Maximum Response time:1 ms
-
Minimum Operating Supply Voltage:12 VDC
-
Maximum Operating Supply Voltage:24 VDC
-
Operating Temperature:-25 to 55 °C
-
Terminal Type:Wire Lead
-
Dimension:33.5 x 20 x 11.2 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$64.25
5
$61.77
10
$60.87
20
$59.23
50
$58.48
100 +
$58.12
Click for Quote
Log in
to unlock special pricing
Accessories