Image is representational - see manufacturer specifications

PANASONIC / SUNX Authorized Distributor

CX-411

Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 10m

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 10m
Search Keywords: CX411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    CX-411
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    10 m
  • Output Type:
    NPN
  • Maximum Response time:
    1 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    33.5 x 20 x 11.2 mm
  • Mounting:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CX-411 RoHS compliant?
Yes, CX-411 is RoHS compliant.
What is the lead time for CX-411?
The standard lead time for CX-411 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
12 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$99.15
5
$98.17
10
$97.45
20
$96.98
50
$96.73
100 +
$96.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!