- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- CX-28-J
CX-28-J
PANASONIC / SUNX
Compact Photoelectric Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Compact Photoelectric Sensor
Search Keywords: CX28J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CX-28-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature:-25 to 55 °C
-
Dimension:40.5 x 22 x 12 mm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$200.04
3
$194.83
5 +
$185.97
Click for Quote
Log in
to unlock special pricing