- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- CT2-C-30
CT2-C-30
PANASONIC / SUNX
Compact Connector 30 POS Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Compact Connector 30 POS Carton
Search Keywords: CT2C30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CT2-C-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Compact Connector
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:30
-
Operating Temperature:0 to 55 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately