- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- CT1-40
CT1-40
PANASONIC / SUNX
Compact Connector 40 POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Compact Connector 40 POS
Search Keywords: CT140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CT1-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Compact Connector
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:40
-
Operating Temperature:-10 to 55 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately