- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- CT1-20
CT1-20
PANASONIC / SUNX
Compact Connector 20 POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Compact Connector 20 POS
Search Keywords: CT120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:CT1-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Compact Connector
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:20
-
Operating Temperature:-10 to 55 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$38.52
5
$37.75
10
$37.00
25
$36.26
50
$35.53
100 +
$34.82
Click for Quote
Log in
to unlock special pricing