- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- BE-A401
BE-A401
PANASONIC / SUNX
Optical Bubble Sensor - NPN - 4mm Tube - 5 to 24 VDC - BE-A Series.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optical Bubble Sensor - NPN - 4mm Tube - 5 to 24 VDC - BE-A Series.
Search Keywords: BEA401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:BE-A401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$65.20
5
$63.14
10
$62.26
20
$61.37
50
$60.20
100 +
$59.31
Click for Quote
Log in
to unlock special pricing