- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- BE-A301
BE-A301
PANASONIC / SUNX
Optical Sensor 9V/12V/15V/18V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optical Sensor 9V/12V/15V/18V
Search Keywords: BEA301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:BE-A301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Category:Optical Sensor
-
Minimum Operating Supply Voltage:5 V
-
Maximum Operating Supply Voltage:24 V
-
Output Type:N/A
-
Dimension:16.5 x 15.5 x 22 mm
-
Operating Temperature:-25 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
100
can ship 8/6/26
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$88.31
5
$87.29
10
$86.44
20
$86.22
50
$86.01
100 +
$85.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT