- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- AZH1044
AZH1044
PANASONIC / SUNX
Switch Limit N.O./N.C. SPDT One-Way Short Roller Lever Screw 5A 250VAC 250VDC 3.92N Linear Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Limit N.O./N.C. SPDT One-Way Short Roller Lever Screw 5A 250VAC 250VDC 3.92N Linear Screw Mount
Search Keywords: AZH1044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:AZH1044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Compact
-
Actuator Style:One-Way Short Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:3.92 N
-
Dimension:58.9 x 18 x 64.7 mm
-
Maximum Current Rating:5@250VAC 30VDC A
-
Terminal Type:Screw
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$8.51
25
$7.41
50
$7.24
100
$7.13
250
$6.95
500
$6.84
1,000 +
$6.74
Click for Quote
Log in
to unlock special pricing