- Home ›
- All Products›
- Industrial Automation & Control ›
- Controls, PLCs, & Peripherals ›
- Process Controllers ›
- AIG05GQ02D
AIG05GQ02D
PANASONIC / SUNX
Controller, Touch Screen, PLC, GT05G, 2.4W MAX, 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Controller, Touch Screen, PLC, GT05G, 2.4W MAX, 24VDC
Search Keywords: AIG05GQ02D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PANASONIC / SUNX
-
Part No:AIG05GQ02D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$511.03
3
$484.14
5
$459.93
10 +
$442.98
Click for Quote
Log in
to unlock special pricing