Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIR Sensor Digital 5m 1-CH 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
PIR Sensor Digital 5m 1-CH 3-Pin
Search Keywords: EKMC1601113
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    EKMC1601113
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030330040
  • ECCN:
    EAR99
  • Output Type:
    Analog
  • Category:
    Motion Sensor
  • Function:
    Vdd on detect
  • Sensing Distance:
    5 m
  • Operating Temperature:
    -20 to 60 °C
  • Dimension:
    14.4 x 11 mm
  • Interface Type:
    Comparator Out
  • Maximum Operating Supply Voltage:
    6 V
  • Minimum Operating Supply Voltage:
    3 V
  • Mounting:
    PCB Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,250
Can Ship immediately
Minimum Order:
5
22 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
5
€10.908
25
€7.622
50
€6.973
100
€6.777
250
€6.613
500
€6.582
1,000 +
€6.541
Click for Quote
Log in to unlock special pricing