Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIR Sensor Digital 2m 1-CH 3-Pin Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
PIR Sensor Digital 2m 1-CH 3-Pin Carton
Search Keywords: AMN32112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AMN32112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • Output Type:
    Digital
  • Category:
    Motion Sensor
  • Function:
    high on detect
  • Sensing Distance:
    2 m
  • Operating Temperature:
    -20 to 60 °C
  • Dimension:
    15.2 x 11 mm
  • Maximum Operating Supply Voltage:
    6 V
  • Minimum Operating Supply Voltage:
    3 V
  • Mounting:
    PCB Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 425
Can Ship immediately
Minimum Order:
5
16 Weeks can ship 11/15/24
ADD TO CART
Qty
Unit Price
5
€17.057
25
€15.502
50
€14.832
100
€14.214
250
€13.658
500
€13.308
1,000 +
€11.114
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5