- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ABS1516419
Panasonic Electronic Components
ABS1516419
The ABS1516419 is a subminiature, sealed SPDT switch featuring a roller lever actuator, PC board terminals, and gold-clad trip ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | ABS1516419 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | PCB Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Roller Lever |
| Contact Rating @ Voltage: | 0.1@250VAC 30VDC A |
| Maximum Movement Differential: | 0.5 mm |
| Operating Force: | 0.39 N |
| Termination Style: | PC Pins |
| Dimension: | 22.3 x 6.4 x 20.4 mm |
| Body Orientation: | Straight |
| IP Rating: | IP50 |