- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TQ2-9V
Signal Relay 9VDC 1A DPDT(14x9x5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 9VDC 1A DPDT(14x9x5)mm THT
Search Keywords: TQ29V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TQ2-9V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT12514
-
Maximum Current Rating:1 A
-
Mounting:Through Hole12526
-
Operating Temperature:-40 to 70 °C
-
Dimension:14 x 9 x 5 mm
-
Termination Style:PC Pin12536
-
Coil Current:15.5 mA
-
Contact Form:2 Form C12515
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,576
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$1.84
100
$1.82
250
$1.77
500
$1.75
1,000
$1.43
2,500
$1.41
5,000
$1.39
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT