Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ST1-L2-DC12V-F by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Power Relay 12VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 8A SPST-NO/SPST-NC(31x14x11.3)mm THT
Search Keywords: ST1L2DC12VF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ST1-L2-DC12V-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO,SPST-NC
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
  • Coil Resistance:
    640 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 306
Ships today, if you order in
Minimum Order:
5
16 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
5
€12.355
25
€11.263
50
€10.795
100
€10.504
250
€9.963
500
€9.724
1,000 +
€9.578
Click for Quote
Log in to unlock special pricing