- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- JW1FSN-DC12V
JW1FSN-DC12V
Panasonic Electronic Components
General purpose relay - Electromechanical relay – High capacity - Miniature PCB type power relay - Miniature size with univers ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General purpose relay - Electromechanical relay – High capacity - Miniature PCB type power relay - Miniature size with universal terminal footprint - High dielectric with standing for transient protection- Sealed construction for automatic cleaning - SPDT
Search Keywords: JW1FSNDC12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:JW1FSN-DC12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:270 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,645
Can Ship immediately
On Order:
20,000
can ship 9/10/26
Minimum Order Quantity:
100
Order Increment:
100
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
100
$1.32
300
$1.29
500
$1.26
1,000
$1.25
2,500
$1.24
5,000
$1.23
7,500
$1.22
10,000 +
$1.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT