Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EKMB1291113 by Panasonic Electronic Components
Panasonic Electronic Components

PIR Sensor Digital 3.5m 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PIR Sensor Digital 3.5m 3-Pin
Search Keywords: EKMB1291113
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    EKMB1291113
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Output Type:
    Digital10427
  • Sensing Distance:
    3.5 m
  • Operating Temperature:
    -20 to 60 °C
  • Dimension:
    17.2 x 14.610418mmmm
  • Maximum Operating Supply Voltage:
    4 V
  • Minimum Operating Supply Voltage:
    2.3 V
  • Mounting:
    Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order:
5
22 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
5
€17.191
25
€15.538
50
€14.820
100
€14.165
250
€13.572
500
€13.187
1,000 +
€13.000
Click for Quote
Log in to unlock special pricing