Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Power Relay 5VDC 10A SPST-NO(20x12.5x10)mm THT
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP SMT Tube
Signal Relay 12VDC 1A DPDT(10x6.5x5)mm THT
Connector Shrouded Header PL 14 POS 2.54mm Solder ST Thru-Hole