Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
CB1F-M-24V by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Power Relay 24VDC 20(NO)/10(NC)A SPDT(22x26x52)mm Bracket Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 20(NO)/10(NC)A SPDT(22x26x52)mm Bracket Automotive
Search Keywords: CB1FM24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    CB1F-M-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    20A (NO) / 10A (NC)
  • Coil Voltage:
    24 VDC
  • Coil Current:
    75 mA
  • Coil Resistance:
    320 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    14 VDC
  • Must Release Voltage:
    8.4 VDC
  • Operate Time:
    15 ms
  • Seal:
    Flux Resistant
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25 Quick Connect
  • Dimension:
    30 x 22 x 52 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Carton
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
Minimum Order:
50
Order Increment:
50
24 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
50
€4.388
100
€4.344
250
€4.302
500
€4.281
1,000
€4.259
2,500
€4.238
5,000
€4.217
7,500 +
€4.195
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5