Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AV15653F by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Switch Safety Interlock N.C. SPST Plunger 10.1A 250VAC Screw Mount Quick Connect 1000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.C. SPST Plunger 10.1A 250VAC Screw Mount Quick Connect 1000000Cycles
Search Keywords: AV15653F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AV15653F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Type:
    N/A
  • Actuator Style:
    Plunger
  • Pole Throw Configuration:
    SPST
  • Maximum Current Rating:
    10.1@250VAC A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -25 to 85 °C
  • IP Rating:
    N/A
  • Dimension:
    30 x 13 x 43.3 mm
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
143 Weeks can ship 3/15/27
Backorder
Qty
Unit Price
5
€4.961
50
€4.004
100
€3.942
300
€3.702
500
€3.494
1,000
€3.442
2,500
€3.390
5,000 +
€3.266
Click for Quote
Log in to unlock special pricing