Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AV12853F by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Switch Safety Interlock N.O. DPST Plunger 10.1A 250VAC Panel Mount Quick Connect 1000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O. DPST Plunger 10.1A 250VAC Panel Mount Quick Connect 1000000Cycles
Search Keywords: AV12853F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AV12853F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • ECCN:
    EAR99
  • Type:
    N/A
  • Actuator Style:
    Plunger
  • Pole Throw Configuration:
    DPST
  • Maximum Current Rating:
    10.1@250VAC A
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    -25 to 85 °C
  • IP Rating:
    N/A
  • Dimension:
    39.9 x 17.4 x 53.6 mm
  • Switch Configuration:
    N.O.
  • Body Orientation:
    Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
143 Weeks can ship 3/15/27
Backorder
Qty
Unit Price
50
€4.399
100
€4.202
250
€4.066
500
€3.838
1,000
€3.734
2,500
€3.682
5,000
€3.588
7,500 +
€3.536
Click for Quote
Log in to unlock special pricing