Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AQY412EH by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube
Search Keywords: AQY412EH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQY412EH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.55 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    4.78 x 6.4 x 3.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 8/28/24
Minimum Order:
5
87 Weeks can ship 2/16/26
ADD TO CART
Qty
Unit Price
5
€7.446
50
€4.867
100
€4.306
300
€3.973
500
€3.879
1,000
€3.858
2,500
€3.838
5,000 +
€3.817
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5