- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW224N
AQW224N
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.05A 320V AC/DC-OUT 8-Pin DIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.05A 320V AC/DC-OUT 8-Pin DIP Tube
Search Keywords: AQW224N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW224N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.04 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Through Hole
-
Circuit Arrangement:2 Form A
-
Dimension:9.86 x 6.4 x 3.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$5.61
25
$5.36
50
$5.25
100
$5.14
250
$5.00
500
$4.89
1,000 +
$4.79
Click for Quote
Log in
to unlock special pricing