- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQW212S
AQW212S
Panasonic Electronic Components
Solid State Relay 3mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin SOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 3mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin SOP Tube
Search Keywords: AQW212S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQW212S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:0.5 A
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:Surface Mount
-
Circuit Arrangement:2 Form A
-
Dimension:9.37 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,082
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$5.57
100
$5.36
250
$5.08
500
$4.87
1,000
$4.66
2,500
$4.39
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing