- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQS225R2S
AQS225R2S
Panasonic Electronic Components
Solid State Relay 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP Tube
Search Keywords: AQS225R2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQS225R2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC,DC
-
Maximum Output Voltage:80 V
-
Maximum Output Current:0.07 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.5 V
-
Mounting:Surface Mount
-
Circuit Arrangement:4 Form A
-
Dimension:10.37 x 4.4 x 2.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,187
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$9.99
10
$9.92
25
$9.81
50
$9.62
100
$9.45
250
$9.43
500 +
$9.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT