Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AQH3223AX by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Solid State Relay 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP SMD T/R
Search Keywords: AQH3223AX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AQH3223AX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • Output Type:
    AC
  • Maximum Output Voltage:
    600 V
  • Maximum Output Current:
    1.2(RMS) A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    N/A
  • Dimension:
    9.78 x 6.4 x 3.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 7/17/24
Minimum Order:
1000
Order Increment:
1000
22 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1,000
€1.085
2,000
€1.040
4,000
€1.008
8,000 +
€0.964
Click for Quote
Log in to unlock special pricing