- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQH3213
AQH3213
Panasonic Electronic Components
The AQH3213 is a zero-cross, compact DIP type solid-state relay (SSR) designed for AC load control with a 1.2 A ON-state RMS c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AQH3213 is a zero-cross, compact DIP type solid-state relay (SSR) designed for AC load control with a 1.2 A ON-state RMS current and a 600 V peak OFF-state voltage.
Search Keywords: AQH3213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQH3213
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:600 V
-
Maximum Output Current:1.2(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:1.3 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:9.86 x 6.4 x 3.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 5/20/26
2,000
can ship 8/5/26
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$1.49
250
$1.41
500
$1.35
1,000
$1.30
2,500
$1.28
5,000
$1.23
7,500
$1.18
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT