- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AQA211VL
AQA211VL
Panasonic Electronic Components
Solid State Relay 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin
Search Keywords: AQA211VL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AQA211VL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Output Type:AC
-
Maximum Output Voltage:250 V
-
Maximum Output Current:15 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58 x 40 x 25.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
130
can ship 6/12/26
500
can ship 7/15/26
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2
$22.00
6
$21.27
10
$18.95
26
$17.89
50
$17.18
100
$16.51
250 +
$15.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT