Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ALZ21F09W by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Electromechanical Relay 9VDC 203Ohm 16A SPST-NO (28.8x12.5x15.7)mm THT Power Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 9VDC 203Ohm 16A SPST-NO (28.8x12.5x15.7)mm THT Power Relay
Search Keywords: ALZ21F09W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    ALZ21F09W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    TH
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    203 Ohm
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
ALZ51F09W
ALZ51F09W
VIEW PRODUCT
Power Relay 9VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Packaged Differently
In Stock:
0
Minimum Order:
1