- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- ALF1P12
ALF1P12
Panasonic Electronic Components
Power Relay 12VDC 25A SPST-NO(30.1x15.7x23.3)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 25A SPST-NO(30.1x15.7x23.3)mm THT
Search Keywords: ALF1P12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:ALF1P12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Ships today, if you order in
On Order:
3,000
can ship 6/4/26
2,000
can ship 9/30/26
Minimum Order Quantity:
50
Order Increment:
50
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$2.08
100
$2.03
250
$1.98
500
$1.97
1,000
$1.91
2,500
$1.90
5,000
$1.76
7,500 +
$1.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments