Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AHF22 by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Highly Reliable Sensor 4-Pin Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Highly Reliable Sensor 4-Pin Tube
Search Keywords: AHF22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AHF22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • Mounting:
    PCB Through Hole
  • Category:
    Tilt Detection
  • Minimum Operating Supply Voltage:
    N/A
  • Maximum Operating Supply Voltage:
    N/A
  • Output Type:
    N/A
  • Dimension:
    9.5 x 9.5 x 9.3 mm
  • Operating Temperature:
    -20 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
11 Weeks can ship 9/2/24
Backorder
Qty
Unit Price
50
€4.150
100
€3.962
250
€3.838
500
€3.619
1,000
€3.526
2,500
€3.474
5,000
€3.380
7,500 +
€3.328
Click for Quote
Log in to unlock special pricing