- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- AGQ260A12
AGQ260A12
Panasonic Electronic Components
Signal Relay 12VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
Search Keywords: AGQ260A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AGQ260A12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:10.6 x 7.2 x 5.4 mm
-
Termination Style:Gull Wing
-
Coil Current:8.3 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$5.49
100
$5.03
250
$4.74
500
$4.47
1,000
$4.38
2,500
$4.36
5,000
$4.33
7,500 +
$4.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments