Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
AGQ210A03Z by Panasonic Electronic Components
Image is representational - see mfr. specs
Panasonic Electronic Components

Signal Relay 3VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 3VDC 2A DPDT( (10.6mm 8.4mm 5.4mm)) SMD
Search Keywords: AGQ210A03Z
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AGQ210A03Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Relay Construction:
    Latching Single Coil12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount12526
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.2 x 5.4 mm
  • Termination Style:
    Gull Wing12536
  • Coil Current:
    33.3 mA
  • Contact Form:
    2 Form C12515
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,550
Can Ship immediately
Minimum Order:
900
Order Increment:
900
36 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
900
€1.257
1,800
€1.205
2,700
€1.185
5,400
€1.154
8,100
€1.133
10,800
€1.123
15,300 +
€1.102
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
6000
Minimum Order:
25