help desk software
Image is representational - see mfr. specs

Signal Relay 12VDC 1A DPDT(15x7.4x10)mm SMD Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 12VDC 1A DPDT(15x7.4x10)mm SMD Automotive
Search Keywords: TXS2SSLT12V1X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TXS2SS-LT-12V-1-X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    15 x 7.4 x 7.4 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    5.8 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks can ship 3/25/26
Backorder
Price (USD)
Qty
Unit Price
125
$6.01
250
$3.70
375
$2.93
500 +
$2.87
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments