- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXS2SS-3V-Z
TXS2SS-3V-Z
Panasonic Electronic Components
The TXS2SS-3V-Z is a single-side stable, surface-mount signal relay with a 2 Form C contact arrangement and a 3V DC nominal co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The TXS2SS-3V-Z is a single-side stable, surface-mount signal relay with a 2 Form C contact arrangement and a 3V DC nominal coil voltage.
Search Keywords: TXS2SS3VZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXS2SS-3V-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:15 x 7.4 x 7.4 mm
-
Termination Style:Gull Wing
-
Coil Current:16.7 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
On Order:
1,000
can ship 9/17/26
Minimum Order Quantity:
10
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.77
50
$2.47
100
$2.46
250
$2.38
500
$2.32
1,000
$1.96
2,500
$1.94
5,000 +
$1.91
Click for Quote
Log in
to unlock special pricing