- casa ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXS2SS-3V
TXS2SS-3V
Panasonic Electronic Components
Signal Relay 3VDC 1A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
Signal Relay 3VDC 1A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Search Keywords: TXS2SS3V
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Panasonic Electronic Components
-
Número do item:TXS2SS-3V
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack::
40 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:15 x 7.4 x 7.4 mm
-
Termination Style:Gull Wing
-
Coil Current:16.7 mA
-
Contact Form:2 Form C
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
120
Ships today, if you order in
Minimum Order Quantity:
40
Multiple:
40
18 Weeks
Pode enviar
8/10/26
PRICE (USD)
QTD
Unit Price
40
$2.52
80
$2.47
280
$2.38
520
$2.33
1 000
$2.13
2 520
$2.07
5 000 +
$2.02
Click for Quote
Conecte-se
para desbloquear preços especiais