- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXS2SS-24V-X
Panasonic Electronic Components
TXS2SS-24V-X
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
Search Keywords: TXS2SS24VX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXS2SS-24V-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:15 x 7.4 x 7.4 mm
-
Termination Style:Gull Wing
-
Coil Current:2.9 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is TXS2SS-24V-X RoHS compliant?
Yes, TXS2SS-24V-X is RoHS compliant.
What is the lead time for TXS2SS-24V-X?
The standard lead time for TXS2SS-24V-X is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
10
$4.28
25
$3.96
50
$3.75
125
$3.65
250
$3.46
375
$3.45
500 +
$3.44
Click for Quote
Log in
to unlock special pricing