- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXS2SA-LT-1.5V-1-Z
TXS2SA-LT-1.5V-1-Z
Panasonic Electronic Components
Signal Relay 1.5VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 1.5VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
Search Keywords: TXS2SALT15V1Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXS2SA-LT-1.5V-1-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:1.5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:15 x 9.4 x 8.2 mm
-
Termination Style:Gull Wing
-
Coil Current:46.7 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
125
$3.86
250
$2.90
375
$2.70
500 +
$2.65
Click for Quote
Log in
to unlock special pricing