- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXS2SA-L-3V
Panasonic Electronic Components
TXS2SA-L-3V
Signal Relay 3VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 3VDC 1A DPDT(15x9.4x8.4)mm SMD Automotive
Search Keywords: TXS2SAL3V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXS2SA-L-3V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:15 x 9.4 x 8.2 mm
-
Termination Style:Gull Wing
-
Coil Current:11.7 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is TXS2SA-L-3V RoHS compliant?
Yes, TXS2SA-L-3V is RoHS compliant.
What is the lead time for TXS2SA-L-3V?
The standard lead time for TXS2SA-L-3V is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
40
$4.90
80
$4.70
280
$4.08
520
$3.84
1,000
$3.70
2,520
$3.69
5,000
$3.68
7,520 +
$3.67
Click for Quote
Log in
to unlock special pricing