Available Replacements
대체 포장
TXS2SA-3V-Z TXS2SA-3V-Z Panasonic Electronic Components
TXS2SA-3V-Z

Panasonic Electronic Components

In Stock: 3,000

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TXS2SA-3V

Signal Relay 3VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 3VDC 1A DPDT( (15mm 9.4mm 8.4mm)) SMD Automotive
Search Keywords: TXS2SA3V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TXS2SA-3V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Non-Latching
DC Coil Voltage: 3 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Operating Temperature: -40 to 70 °C
Dimension: 15 x 9.4 x 8.2 mm
Termination Style: Gull Wing
Coil Current: 16.7 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TXS2SA-3V RoHS compliant?
Yes, TXS2SA-3V is RoHS compliant.
What is the lead time for TXS2SA-3V?
The standard lead time for TXS2SA-3V is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
On Order:
2,000   can ship 3/24/27
1,000   can ship 6/30/27
Minimum Order Quantity:
40
Order Increment:
40
52 Weeks can ship 11/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$3.26
80
$3.22
280
$3.18
520
$3.11
1,000
$3.08
2,520
$3.07
5,000
$3.06
7,520 +
$3.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!