Available Replacements
Alternative Packaging
TXS2SA-12V-Z TXS2SA-12V-Z Panasonic Electronic Components
TXS2SA-12V-Z

Panasonic Electronic Components

In Stock: 925

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TXS2SA-12V

Signal Relay 12VDC 1A DPDT(15x9.4x8.4)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 12VDC 1A DPDT(15x9.4x8.4)mm SMD
Search Keywords: TXS2SA12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TXS2SA-12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Operating Temperature: -40 to 70 °C
Dimension: 15 x 9.4 x 8.2 mm
Termination Style: Gull Wing
Coil Current: 4.2 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TXS2SA-12V RoHS compliant?
Yes, TXS2SA-12V is RoHS compliant.
What is the lead time for TXS2SA-12V?
The standard lead time for TXS2SA-12V is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 970
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
52 Weeks can ship 11/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$3.32
80
$3.25
280
$3.07
520
$2.96
1,000
$2.95
2,520
$2.86
5,000
$2.85
7,520 +
$2.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!