- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXS2-LT-12V
TXS2-LT-12V
Panasonic Electronic Components
Signal Relay 12VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Search Keywords: TXS2LT12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXS2-LT-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:1 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:15 x 8.2 x 7.4 mm
-
Termination Style:PC Pin
-
Coil Current:5.8 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
40
$4.19
80
$4.18
120
$4.00
280
$3.83
520
$3.67
1,000
$3.57
2,520
$3.48
5,000 +
$3.44
Click for Quote
Log in
to unlock special pricing