Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TXS2-L-4.5V

Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Search Keywords: TXS2L45V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TXS2-L-4.5V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Latching Single Coil
DC Coil Voltage: 4.5 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Dimension: 15 x 8.2 x 7.4 mm
Termination Style: PC Pin
Coil Current: 7.8 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TXS2-L-4.5V RoHS compliant?
Yes, TXS2-L-4.5V is RoHS compliant.
What is the lead time for TXS2-L-4.5V?
The standard lead time for TXS2-L-4.5V is approximately 86 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 655
Can Ship immediately
On Order:
1,200   can ship 12/23/26
1,200   can ship 6/30/28
Minimum Order Quantity:
40
Order Increment:
40
86 Weeks can ship 7/17/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$4.82
80
$4.65
280
$4.23
520
$4.09
1,000
$3.98
2,520
$3.97
5,000
$3.96
7,520 +
$3.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!