- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXS2-L2-4.5V-1
TXS2-L2-4.5V-1
Panasonic Electronic Components
Signal Relay 4.5VDC 1A DPDT(15x7.4x8.2)mm THT Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 4.5VDC 1A DPDT(15x7.4x8.2)mm THT Automotive
Search Keywords: TXS2L245V1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXS2-L2-4.5V-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:4.5 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Termination Style:PC Pin
-
Coil Current:15.6 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,810
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
40
$3.10
80
$3.09
120
$3.03
280
$2.98
520
$2.90
1,000
$2.34
2,520
$2.28
5,000 +
$2.27
Click for Quote
Log in
to unlock special pricing