Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TXS2-L2-3V

Signal Relay 3VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 3VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
Search Keywords: TXS2L23V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TXS2-L2-3V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Latching Double Coil
DC Coil Voltage: 3 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Through Hole
Operating Temperature: -40 to 70 °C
Dimension: 15 x 8.2 x 7.4 mm
Termination Style: PC Pin
Coil Current: 23.3 mA
Contact Form: 2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TXS2-L2-3V RoHS compliant?
Yes, TXS2-L2-3V is RoHS compliant.
What is the lead time for TXS2-L2-3V?
The standard lead time for TXS2-L2-3V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
40
$3.73
80
$3.61
280
$3.35
520
$3.16
1,000
$2.66
2,520
$2.59
5,000
$2.52
7,520 +
$2.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!