- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXD2SS-L-6V-6-X
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
TXD2SS-L-6V-6-X
Electromechanical Relay 6VDC 240Ohm 2A DPDT (15x7.4x10)mm SMD General Purpose Relay
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Electromechanical Relay 6VDC 240Ohm 2A DPDT (15x7.4x10)mm SMD General Purpose Relay
Search Keywords: TXD2SSL6V6X
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | TXD2SS-L-6V-6-X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Relay Construction: | Latching Single Coil |
| DC Coil Voltage: | 6 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 2 A |
| Mounting: | Surface Mount |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 15 x 7.4 x 10 mm |
| Termination Style: | Gull Wing |
| Coil Current: | 25 mA |
| Contact Form: | 2 Form C |
Product Guides
+
Frequently Asked Questions
Is TXD2SS-L-6V-6-X discontinued?
Yes, TXD2SS-L-6V-6-X from Panasonic Electronic Components is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TXD2SS-L-6V-6-X?
The recommended replacement for TXD2SS-L-6V-6-X is TXD2SS-L-6V-X from Panasonic Electronic Components, available from OnlineComponents.com.
Is TXD2SS-L-6V-6-X RoHS compliant?
Yes, TXD2SS-L-6V-6-X is RoHS compliant.
What is the lead time for TXD2SS-L-6V-6-X?
The standard lead time for TXD2SS-L-6V-6-X is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.