- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- TXD2SS-5V
Panasonic Electronic Components
TXD2SS-5V
Signal Relay 5VDC 1A DPDT(15x7.4x10)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 5VDC 1A DPDT(15x7.4x10)mm SMD
Search Keywords: TXD2SS5V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:TXD2SS-5V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:15 x 7.4 x 10 mm
-
Termination Style:Gull Wing
-
Coil Current:40 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is TXD2SS-5V RoHS compliant?
Yes, TXD2SS-5V is RoHS compliant.
What is the lead time for TXD2SS-5V?
The standard lead time for TXD2SS-5V is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
40
$2.58
80
$2.52
280
$2.43
520
$2.39
1,000
$2.20
2,520 +
$2.13
Click for Quote
Log in
to unlock special pricing