Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

TXD2SS-2M-6V

Signal Relay 6VDC 1A DPDT-MBB(15x7.4x10)mm SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Signal Relay 6VDC 1A DPDT-MBB(15x7.4x10)mm SMD
Search Keywords: TXD2SS2M6V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: TXD2SS-2M-6V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Relay Construction: Non-Latching
DC Coil Voltage: 6 V
Contact Arrangement: DPDT
Maximum Current Rating: 1 A
Mounting: Surface Mount
Operating Temperature: -40 to 85 °C
Dimension: 15 x 7.4 x 10 mm
Termination Style: Gull Wing
Coil Current: 41.7 mA
Contact Form: 2 Form D
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TXD2SS-2M-6V RoHS compliant?
Yes, TXD2SS-2M-6V is RoHS compliant.
What is the lead time for TXD2SS-2M-6V?
The standard lead time for TXD2SS-2M-6V is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
52 Weeks can ship 11/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
40
$3.84
80
$3.72
280
$3.45
520
$3.26
1,000
$3.25
2,520
$3.09
5,000
$3.05
7,520 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!